• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Söll 80632 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.

Technical specifications

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 3639862 Söll 80632 1 pc(s)

Security datasheet 3639862 Söll 80632 1 pc(s)

Signal word

Danger

GHS / H Statements

  • H 318: Causes serious eye damage

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 313: Seek medical advice
  • P 301+312: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately if you feel unwell
  • P 402: Store in a dry place
  • P 501: Dispose of contents/container at …
  • P 262: Avoid contact with eyes, skin, and clothes

GHS / EUH statements

  • EUH 210: Safety data sheet available on request