All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Building Service Technology & Smart Living
Garden Ponds & Aquariums
Pond Care
Söll 81798 1 pc(s)
Other variants on this article
EAN:
4021028152614
Part number:
81798
Item no:
3639853
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Documents & Downloads
Signal word
Highlights & Details
Technical specifications
Content
1 pc(s)
Documents & Downloads
Security datasheet
Security datasheet 3639853 Söll 81798 1 pc(s)
Download
Signal word
Danger
GHS / H Statements
H 318: Causes serious eye damage
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 310: Contact Poison Control Center or seek medical advice immediately
P 402: Store in a dry place