• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Somfy 1870929 Code lock IP55 868.3 MHz, 868.95 MHz Wall

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Code lock

Mounting type

Wall

Frequency

868.3 MHz

868.95 MHz

IP55

150 m

Factory colour

Black

Channels

2

Hub

Not required

Weight

123 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588273 Somfy 1870929 Code lock IP55 868.3 MHz, 868.95 MHz Wall

Security datasheet

Security datasheet 3588273 Somfy 1870929 Code lock IP55 868.3 MHz, 868.95 MHz Wall

More interesting products

(*All information is plus legal VAT)