• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Somfy 1870948

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Chronis Uno 55 x 55 mm wall switch

  • Activated automatic with dynamic closing times (Cosmic evening)Activated automatic with stored closing timesAutomatic off (manual operation only)Activated automatic as holiday circuit

Technical specifications

  • Switching contact load capacity relay: 3 A.Relay switching time: Up to 3 min.Pollution level: Cat IIDrive cable: Min. 0.75 mm²/max. 1.5 mm²Protection class IP 20Protection class: Double insulated without earthDimensions of control panel: 55 x 55 x 33 mmPower supply dimensions 71 x 71 x 34 mmOperating temperature 0 °C to + 55 °C.
Dim

(W x H x D) 100 x 50 x 150 mm

Product type

Wall switch

Operating voltage

230 V

Width

100 mm

Height

50 mm

Depth

150 mm

Hub

Not required

Weight

770 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2544042 Somfy 1870948

Description

The new Chronis Uno shows a reflection on the essentials with simple operation, a timeless design with 4 push buttons and the possible integration in the switch range of leading manufacturers.The new chronis Uno opens/closes your shutters and additionally offers an intermediate position "my". This position can be set, can be approached manually at any time and can also be automated as required. In practice, the advantages are numerous, as they enable better management of the sun and visual protection. And that makes a difference

This text is machine translated.

Features

  • Daytime programWeek program:My positionHoliday circuit.

Scope of delivery

  • Wall switch
  • Frames
  • User manual.

More interesting products

(*All information is plus legal VAT)