• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Somfy 9028474 Wi-Fi module Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

WLAN module for video door intercommunication system

  • WLAN upgrade for video door entry systems V500 RTS/IO and V350 RTS
  • Wi-Fi retrofit enables you to control your front door with your smartphone
  • The bell rings at your doorstep; in addition to notifying your indoor unit you also receive a notification via smartphone
  • Are you on the move? A mobile phone alerts you and you can also open or close your front door by APP
  • Can be integrated into the Somfy protect APP and can also be learned through this in Tahoma

Technical specifications

  • 2.4 GHz wireless WLAN
  • Operating temperature -10° to +45° C.
Product type

Wi-Fi module

Factory colour

Black

Width

191 mm

Height

12.7 mm

Depth

133.5 mm

Documents & Downloads

Datasheet

Datasheet 3815036 Somfy 9028474 Wi-Fi module Black

User & Safety Instructions

User & Safety Instructions 3815036 Somfy 9028474 Wi-Fi module Black

Description

With the WLAN module for video door entry system you can upgrade your existing video door entry system V500 IO/RTS and V350 RTS with WLAN. So you can operate your front door via smartphone in addition to the features you already have, no matter where you are.
You can normally use your previous functions of the video door entry system.

Control your front door via your smartphone

Thanks to the Wi-Fi module you can also access your front door via smartphone, whether you are at home or while traveling. Learn for this your video door intercom including WLAN-module in the Somfy protect APP. It rings and you are not at home? No problem – either speak to your visitor directly via your smartphone and let him or her go to your house or call him back. Thanks to the visit protocol including 10 seconds video clip of the missed visitors in future no more will miss anything.

Also for example: Parcel delivery as well as opening the front door for other household members, like children or cleaning staff is suitable this function Ideal.


Smart expansion

Integrate your video door entry system into the Somfy protect APP and there are countless other options for smart networking available! Link the Somfy protect APP, for example. With indoor and outdoor cameras as well as our home alarm system. You not only have an overview of your entrance but also of your entire property. With only one APP you can control cameras, alarm systems and your entrance.

The Protect APP can also be integrated into our Tahoma-APP.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)