Security datasheet 2435066 Sonax 310141 Soft top sealer 250 ml
Signal word
Danger
GHS / H Statements
H 226: Flammable liquid and vapour
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 304: May be fatal if swallowed and enters airways
H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 302+352: SKIN CONTACT: Wash with soap and water
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 501: Dispose of contents/container at …
Description
Sonax Convertible top and textile impregnation is a sealing and impregnation for fabric convertible top. It mainly seals off the heavily loaded folding points and the seams, while refreshing the color and protecting it from re-contamination. Also suitable for textiles in the interior. Sonax convertible top and textile impregnation prevents the penetration of dirt and moisture into seats made of fabric and Alcantara, carpets and textiles. With a practical foam dispenser and an application sponge for a clean and even application.
This text is machine translated.
Features
Sealed and impregnated fabric convertible top, upholstery, carpets and textiles in the interior
Has a color-refreshing effect and protects against re-contamination
Prevents the penetration of dirt and moisture
Description
Sonax Convertible top and textile impregnation is a sealing and impregnation for fabric convertible top. It mainly seals off the heavily loaded folding points and the seams, while refreshing the color and protecting it from re-contamination. Also suitable for textiles in the interior. Sonax convertible top and textile impregnation prevents the penetration of dirt and moisture into seats made of fabric and Alcantara, carpets and textiles. With a practical foam dispenser and an application sponge for a clean and even application.
This text is machine translated.
Features
Sealed and impregnated fabric convertible top, upholstery, carpets and textiles in the interior
Has a color-refreshing effect and protects against re-contamination
Prevents the penetration of dirt and moisture
What kind of Vehicle Exterior Cleaning are you looking for?