Climatic PowerCleaner Air Orange+Rosemary 100ml, 323001:Sonax
Quick and easy for long-lasting air hygiene
Technical specifications
Scent: Orange+rosemary
Product type
Air con cleaner
Content
0.1 l
Documents & Downloads
Security datasheet
Security datasheet 3742122 Sonax 323001:SONAX Air con cleaner 0.1 l
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 319: Causes serious eye irritation
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
Description
Sonax Climate Power cleaner AirAid symbiotically provides quick and easy long-lasting air hygiene and free of annoying odors. The innovative formula cleans air conditioning, ventilation systems and evaporators, leaving a fresh fragrance inside the car. Sonax Climate Power Cleaner AirAid is particularly quick and easy to use: After only 10 minutes and without effort the vehicle is ready to drive again. It can also be used as a preventive measure in new vehicles, with already two applications protecting permanently each year.
This text is machine translated.
Description
Sonax Climate Power cleaner AirAid symbiotically provides quick and easy long-lasting air hygiene and free of annoying odors. The innovative formula cleans air conditioning, ventilation systems and evaporators, leaving a fresh fragrance inside the car. Sonax Climate Power Cleaner AirAid is particularly quick and easy to use: After only 10 minutes and without effort the vehicle is ready to drive again. It can also be used as a preventive measure in new vehicles, with already two applications protecting permanently each year.
This text is machine translated.
What kind of Vehicle Interior Cleaning are you looking for?