Daut frozen windows Protects against re-icing and provides for a clear view Makes ice scraper unnecessary and thus prevents scratched windows Contains glycerin and therefore keeps the rubber supple Convinced with citrus fragrance
Technical specifications
Product type
Window de-icer
Use
Windows
Content
500 ml
Documents & Downloads
Security datasheet
Security datasheet 2751058 Sonax 331241 Window de-icer Windows 500 ml
Signal word
Attention
GHS / H Statements
H 226: Flammable liquid and vapour
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 501: Dispose of contents/container at …
Description
Sonax window de-icer causes ice to freeze in seconds. It protects against reicing and provides all-round clear view. It also makes ice scraper superfluous and prevents scratching windows. Sonax window de-icer contains glycerin and thus keeps rubber supple. The de-icer convinces with its citrus fragrance.
This text is machine translated.
Description
Sonax window de-icer causes ice to freeze in seconds. It protects against reicing and provides all-round clear view. It also makes ice scraper superfluous and prevents scratching windows. Sonax window de-icer contains glycerin and thus keeps rubber supple. The de-icer convinces with its citrus fragrance.
This text is machine translated.
What kind of Winter Essentials are you looking for?