• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonax 331441 Window de-icer Windows 750 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 11.32)
€ 13.99
-39 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

De-icer

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Window de-icer

Use

Windows

Content

750 ml

Documents & Downloads

Security datasheet

Security datasheet 1606152 Sonax 331441 Window de-icer Windows 750 ml

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 501: Dispose of contents/container at …

Description

SONAX de-icer decongested seconds frozen discs. Protects against re-icing and provides all-round for clear vision. Makes ice scraper superfluous and thus prevents scratched discs. With glycerine - Keeps the rubber supple.

This text is machine translated.

Features

  • Frees discs in seconds of ice
  • Improved protection for prior to freezing
  • Absolutely paint, rubber and plastic compatible
  • With glycerine - Keeps the rubber supple
  • Makes ice scraper superfluous and thus prevents scratched discs.

What kind of Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)