• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonax 332300 Xtreme anti-freeze Concentrate Nano 1 l

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 6.49)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xtreme anti-freeze Concentrate Nano

  • Nano-technology.
  • Anti-chalk formula
  • Air freshener citrus fragrance
  • This text is machine translated.
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Window antifreeze

Use

Wiper system

Protected up to

-30 °C

Content

1 l

Documents & Downloads

Security datasheet

Security datasheet 889236 Sonax 332300 Xtreme anti-freeze Concentrate Nano 1 l

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 501: Dispose of contents/container at …

Description

Features

  • Cleaning agents and antifreeze additive for the Disc washer
  • Nano-technology.
  • Significant improvement of the cleaning performance and reduced product consumption due to the nano-particles
  • Removes oil, soot, salt and other typical winter dirt
  • Suitable for fan nozzles
  • Prevents icing and the freezing of the wipe water nozzle on the disc
  • With anti-chalk formula
  • Harmless for paint chrome, rubber and plastics
  • Also for Xenon headlights and plastic disks in clear-glass look "suitable
  • Does not cause stress cracks or blind spots
  • With Glycerine-holding the wiper rubber supple
  • With fresh citrus fragrance
  • Maximum mixing ratio 1:2 (conc. to water) results in 3 l
  • Cleaning fluid, up to -10 °C
  • The ratio of 1:1 shows 2 l, up to -20 °C
  • The ratio of 2:1, 1.5 l, up to -30°C.

What kind of Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)