• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonax 332541 Window antifreeze Wiper system 2 l

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 5.50)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Anti-Frost & Clear

  • Frost protection -20 °C
  • Fertigmix
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Window antifreeze

Use

Wiper system

Protected up to

-20 °C

Content

2 l

Documents & Downloads

Security datasheet

Security datasheet 811034 Sonax 332541 Window antifreeze Wiper system 2 l

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 501: Dispose of contents/container at …

Description

Windshield washer antifreeze with citrus fragrance. Removes the typical winter dirt and provides for clear vision. Prevents the freezing of the windscreen washer and nozzle icing. Paint and plastic compatible. Does not cause stress cracks and blind spots on headlight lenses. Ideally suited for XENON headlights and plastic disks in clear-glass optics. With glycerine. Retaining rubber supple.

This text is machine translated.

What kind of Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)