• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonax 417200 Applicator sponge 1 pc(s) (L x W) 800 mm x 500 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Range of uses

Dashboard cleaning

Product type

Applicator sponge

Dim

(L x W) 800 mm x 500 mm

Content

1 pc(s)

Width

500 mm

Length

800 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1606156 Sonax 417200 Applicator sponge 1 pc(s) (L x W) 800 mm x 500 mm

Description

Facilitates the uniform application of Plastic care of food in the inner area (e.g. Cockpit) and thus provides for a thorough care result. By the intervention and the special shape can easily be reached the areas that are difficult to access.

This text is machine translated.

What kind of Sponges, Brushes & Cloth are you looking for?

More interesting products

(*All information is plus legal VAT)