• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonax AntiFrost + KlarSicht 134500 Window antifreeze Wiper system 5 l

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 3.80)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Anti-frost + clear view up to -18°C Citrus 5 l

  • Without identification Tested and familiar Sonax quality Fast paper removal and super cleaning powerGlycerine for rubber care, extends the life of the wipers

Technical specifications

Product type

Window antifreeze

Use

Wiper system

Protected up to

-18 °C

Content

5 l

Documents & Downloads

Security datasheet

Security datasheet 2746216 Sonax AntiFrost + KlarSicht 134500 Window antifreeze Wiper system 5 l

Signal word

GHS / P Statements

  • P 102: Keep away from children

Description

The windscreen washer frost protection from Sonax with citrus fragrance removes the typical winter contaminations and provides for a clear view. It prevents the windscreen washer and nozzle from freezing. The windscreen antifreeze is suitable for XENON headlights and plastic lenses in clear glass look.

This text is machine translated.

What kind of Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)