

Insulation tester
10 V
25 V
100 V
250 V
500 V
2500 V
Insulation resistance
Voltage
AC voltage
DC voltage
Resistance
Resistance
Manufacturer's standards (no certificate)
USB
IP65
Power supply rechargeable Li-Ion battery 10.8 V 3.5 Ah
(L x W x H) 71 x 234 x 169 mm
1.3 kg
LCD
65 Hz
65 Hz (max)
1500 V
CAT IV 600 V
CAT III 600 V
234 mm
169 mm
71 mm
Datasheet 3763605 Sonel MIC-2511 Insulation tester 10 V, 25 V, 100 V, 250 V, 500 V, 2500 V
User & Safety Instructions 3763605 Sonel MIC-2511 Insulation tester 10 V, 25 V, 100 V, 250 V, 500 V, 2500 V