

Insulation tester
5000 V
Voltage
Insulation resistance
Manufacturer's standards (no certificate)
USB
IP65
NiMH battery 9.6 V / 2 Ah
(L x W x H) 150 x 200 x 75 mm
1 kg
LED segments
60 Hz
60 Hz (max)
750 V
CAT III 1000 V
CAT IV 600 V
200 mm
75 mm
150 mm
Datasheet 3763606 Sonel MIC-5001 Insulation tester 5000 V
User & Safety Instructions 3763606 Sonel MIC-5001 Insulation tester 5000 V