• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonel MIC-5050 Insulation tester 5000 V 20 TΩ

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Insulation tester

Test voltage

5000 V

Reading type

Insulation resistance

Voltage

Manufacturer's standards (no certificate)

Interfaces

Bluetooth®

USB

IP67

IP40

Power supply (details)

Li-Ion 13.2 V 5.0 Ah battery

Dim

(L x W x H) 172 x 390 x 308 mm

Weight

6.1 kg

Display type

LCD

Insulation resistance (max.)

20 TΩ

Width

390 mm

Height

308 mm

Length

172 mm

Documents & Downloads

Datasheet

Datasheet 3763608 Sonel MIC-5050 Insulation tester 5000 V 20 TΩ

User & Safety Instructions

User & Safety Instructions 3763608 Sonel MIC-5050 Insulation tester 5000 V 20 TΩ

Description

The MIC-5050 is used to measure the insulation resistance of electrical objects, i.e. single and multi-core cables, transformers, motors and generators, capacitors, switches and other devices installed in power plants. It is also intended for measurements in areas with very strong electromagnetic interference, e.g. in substations with a voltage of 765 kV or more.

Data analysis
The device with its backlit display can show a graphic representation of the insulation resistance, between voltage and current with respect to time. The operator can assess the insulation state relatively quickly immediately after the measurement starts, based on the displayed waveform. This enables a complete control of the object to be tested and a clear picture of the insulation tested. In addition, moving markers can track the progress of the measurement and display the resistance value obtained at any time of the entire measurement. After installing the mobile application, the user receives the Sonel reader software, which allows him to load older measurement data from the meter's large memory to compare it with current results. This is useful when creating a test report, during the isolation check and during the planning of maintenance and repair work

This text is machine translated.