• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonel MPI-507 Electrical tester

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Multifunctional installation tester

  • Loop impedance measurement
  • Measuring the short-circuit impedance in power supply systems with nominal voltages: 220/380 V, 230/400 V, 240/415 V with frequencies 45...65 Hz, operating voltage range: 180...460 V
  • Display of the resistance R and the reactive impedance X of the short-circuit loop
  • Loop impedance measurement with current of 15 mA without triggering RCD
  • Max. 7.6 A at 230 V, 13.3 A at 400 V
  • Testing of residual current circuit-breakers type AC, A
  • Measurement of short-term, delay and selective RCDs with nominal differential currents of 10, 15, 30, 100, 300, 500 mA
  • Measurement of the trigger current IA and the tripping time TA for currents 0.5 IΔn, 1 IΔn, 2 IΔn, 5 IΔn
  • Measure RE and UB without triggering the RCD
  • Extended function of the AUTO measurement of RCDs, with low voltage measurement of ZL-PE
  • Measurement of IA and TA when the RCD is triggered once
  • MPI-507 | Earthing measurement
  • Measuring with the 3-pole method
  • MPI-506 • MPI-507 | Insulation resistance measurement
  • TEST VOLTAGE 100 V, 250 V, 500 V
  • Resistance measurement of the protection and compensation connections
  • Measurement of the continuity of protective conductors with ±200 mA test current according to EN 61557-4
  • Auto-calibration of test leads – any long test leads can be used,
  • Low voltage resistance measurement with a tone signal
  • MPI-506 • MPI-507 | Phase sequence display

Technical specifications

  • • Check the correct PE earth connection by a contact electrode.
  • • Measurement of the mains voltage (0...500 V) and mains frequency.
  • • Memory for 990 results.
  • • Wireless data transfer to the PC.
  • • Backlit keyboard.
Product type

Electrical tester

Manufacturer's standards (no certificate)

Reading category

CAT IV 300 V

CAT III 600 V

Interfaces

Bluetooth®

Dim

(L x W x H) 58 x 98 x 220 mm

Weight

0.8 kg

IP67

Reading range (VDE)

Insulation resistance

Earth fault loop impedance

Display type

LCD

Width

98 mm

Height

220 mm

Length

58 mm

Test procedure

automated

Voltage supply

Battery

Memory (space)

990

Memory

Yes

Type

MPI-507

Features

RCD/FI testing

Documents & Downloads

Datasheet

Datasheet 3763599 Sonel MPI-507 Electrical tester

User & Safety Instructions

User & Safety Instructions 3763599 Sonel MPI-507 Electrical tester

Description


Simple handling of latest technology
Probably the world's smallest measuring device with such a large number of measurement functions. The functions are selected via a rotary selection switch. Additional parameters are provided via buttons on the front of the
Casing adjusted. The settings are stored by the device, even when the battery is completely discharged.
All buttons and the modular display are backlit, WAS significantly improves use in low light conditions. Thanks to the large memory, no notes are required during measurements.

Electrical safety check
This device can be used to verify the safety of electrical systems in households and industry. The biggest advantage is the fast measurement (only a few seconds!) The error loop impedance in circuits with RCD.
The measurements can be easily automated with:
• The automatic mode for residual current circuit breaker (RCD) tests,
• The WS adapter that can be used to test systems using standard 230 V power outlets.

Increased resistance
This tester is ideal for difficult ambient conditions.
The protection against the penetration of dust and water is ensured by a unique housing with protection class IP67.

Interfaces and software
Measurement data can be transferred easily to a computer via a wireless Bluetooth connection. To report the electrical shock protection measurements, use the software
Sonel reports plus. The saving of the downloaded data in the most common formats and the printing is done via the free software Sonel reader.

MPI-507 | Measuring the earth resistance
The equipment is Ideal for measurements of earthing systems in residential buildings
It enables the quality of the earthing system to be checked using the 3-pole method. In combination with the ground resistance value, the meter also displays the interference voltage and resistance of the auxiliary RS and RH probes.

This text is machine translated.