• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonel PAT-96 Equipment tester

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Device tester PAT-96 for welding devices

  • Power supply 95...265 V
  • Measurement of 110 V and 230 V 50/60 Hz devices
  • Integrated assistant for test sequences
  • Easy-to-use UI.
  • Connection possible with label printer and QR code scanner

Technical specifications

Product type

Equipment tester

Manufacturer's standards (no certificate)

Reading category

CAT II 300 V

Interfaces

USB

Bluetooth®

Wi-Fi

LAN

Dim

(L x W x H) 152 x 318 x 257 mm

Weight

5 kg

IP40

Display type

LCD Touch

Width

318 mm

Height

257 mm

Length

152 mm

Test procedure

automated

Voltage supply

Rechargeable

Memory

Yes

Type

PAT-96

Features

Touchscreen

Documents & Downloads

Datasheet

Datasheet 3763611 Sonel PAT-96 Equipment tester

User & Safety Instructions

User & Safety Instructions 3763611 Sonel PAT-96 Equipment tester

Description

Sonel PAT-96/95 is the ideal choice for professionals who are involved in the maintenance and repair of electrical tools and other equipment. Thanks to its precise tests it provides a detailed analysis of the technical
Status of the devices being examined. It guarantees both the safety of the user and the long-term maintenance of an optimum technical condition of the devices. The Sonel PAT-96/95 test device, developed on the basis of experience, is designed for use on-site as well as for industrial requirements.

Properties
Thanks to the very extensive menus, the PAT-96/95 enables a comprehensive inspection of electrical devices. The touch-screen and the automatic test methods provide for a fast and efficient test sequence. The automatic test assistant provides even more flexibility of the measuring instrument. It also has an integrated help system. The measuring device works with label printer and QR scanner, WAS considerably simplifies the documentation of the tools. The following prints are available:
• Initial test report,
• QR code that stores unique data to identify the device in the database.
This data can be read with the optional QR code scanner, and then transferred to the meter's memory. The overall image is rounded off by a compact and robust housing. It protects the device during measurements and during transport.

Memory
The memory is structured in a tree structure consisting of folders, objects and devices. Description, location, customer data and device ID can be stored for each test item.

This text is machine translated.