• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonnenkönig 7640110920374 Office Boston Air purifier White

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Removable/washable filter
  • Captures Substances
  • 99.97% HEPA filter
  • Low power consumption
  • LED display
  • Aromatherapy
  • Removes up to 95% impure substances from the air
  • Removes up to 90% of bacteria and viruses from the air
  • Very quiet

Technical specifications

Product type

Air purifier

2 W

Factory colour

White

(Ø)

125 mm

Dim

(Ø) 125 mm

Weight

420 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2508482 Sonnenkönig 7640110920374 Office Boston Air purifier White

Description

A good and fresh air conditioning improves quality of life and work performance. The Air Cleaner Office Boston filtered smells and pollutant particles such as bacteria, dust, pet hair, nicotine, mites, mold and pollen from the air in the room. Its elegant design, convenient and easy handling is ideal for every room and fits perfectly on your office desk or in the living room. The air cleaner is very economical and can be operated via the USB plug can be connected.

The Schadstoffhalitge air passes through a three-fold filter, washable pre-filter, HEPA filter with 1 million NEGATIVE ION output power and then additionally with the ioniser cleaned. Thanks to the 45° angled air emissions, an optimum air circulation. The air can also be enriched with a fragrance of your choice. Removes up to 90% of the pollutant particles and bacteria within 2 hours. With a pure and pollution-free air is your health positively influenced.

This text is machine translated.

What kind of Air Purifiers are you looking for?