• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonstiges PA-Equipment Headphones holder Compatible with:In-ear Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Headphones holder

Material

Aluminium

Steel

Factory colour

Black

Weight

260 g

Compatible with

In-ear

Cable length

0 mm

Version

Connection cable

UKCA

yes

Description

With the new headphone holder including innovative table clamp you are guaranteed a safe and convenient storage for your headphones. The soft rubber-coated bearing can be easily 2 standard headphone. In addition, at the slotted front page 2 in-ear headphones comfortably. The headphone holder can be attached by means of a clamping screw in four different directions. In addition, the bracket can be rotated by 90° each. With a clamping range of 0 to 48 mm offers the clip of a wide range of fixing options. The sturdy metal frame with high-quality plastic inserts and non-slip surface ensures a safe and powerful clamping. Thanks to the specially shaped clamping surfaces, the clamp with smooth surfaces as well as in round tubes can be used.

This text is machine translated.

What kind of Headphone Stands & Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.