
Highlights & Details
Sony Camera Battery
- Powerful and long life
- capacity
- Integrated protection electronics
Technical specifications
- USB output: 5 V/1500 mA
- Product type
Camera battery
- for brands
Sony
- replaces original battery
NP-FW50
NP-FZ100
- Voltage
7.2 V
- Technology
Li-ion
- Width
124 mm
- Height
68 mm
- Depth
66 mm
- Weight
410 g
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Dim
(W x H x D) 124 x 68 x 66 mm
- Compatible with
Sony Alpha SLT-A33
Sony Alpha SLT-A35
Sony Alpha SLT-A37
Sony Alpha SLT-A55
Sony Alpha NEX-3
Sony Alpha NEX-3A
Sony Alpha NEX-3D
Sony Alpha NEX-3K
Sony Alpha NEX-5
Sony Alpha NEX-5A
Show more
- Wireless charging
No
- Range of use
Digital camera
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1674426 Sony NPA-MQZ1K Camera battery replaces original battery (camera) NP-FW50, NP-FZ100 7.2 V
Information
Information 1674426 Sony NPA-MQZ1K Camera battery replaces original battery (camera) NP-FW50, NP-FZ100 7.2 V
Description
This high-quality Sony battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as a spare battery, you have to miss the absolute certainty no snap-shot more.
Features
- The camera power supply or battery charging
- 2x USB port
- Fast charging of up to four rechargeable batteries
- Flexible mounting directly on the camera or tripod
- LED status indicator
- Rechargeable batteries can not falls down
- Integrated protective electronics
- High-performance and durable
Scope of delivery
- Multi-battery adapter
- Battery protection
- Insert plate
- Power supply unit
- 2 x NP-FZ100 battery
- Mounting plate
- Protective cable cover
- 2 battery seat cover
- Fuse cord
- Screws
- User manual.
Hints
This text is machine translated.










