• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sony PlayStation® 5 Slim Digital Edition console 825 GB White/black incl. EA SPORTS FC™ 26

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

  • Purple symbol with black number '3' and website 'www.pegi.info'. Suitable for all age groups according to PEGI rating.
  • 'Green USK symbol indicating 'suitable for ages 12 and above' for video games in Germany.'

Technical specifications

Product type

PlayStation® 5 Slim Digital Edition console

Factory colour

White/black

Memory capacity

825 GB

Console features

incl. EA SPORTS FC™ 26

Weight

2.6 kg

Width

358 mm

Height

80 mm

Depth

216 mm

Charging method (Power Delivery)

w/o USB Power Delivery

3

Charging capacity (max.)

372 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531114 Sony PlayStation® 5 Slim Digital Edition console 825 GB White/black incl. EA SPORTS FC™ 26

Description

Hints

HDMI is a registered trademark of the HDMI Licensing L.L.C.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.