User & Safety Instructions 3738869 Sony Sony ICD-UX570 - Voicerecorder - 4 GB - Schwarz Digital dictaphone Black
Description
Do you pick someone up while speaking? Turn on Auto Voice Recording to optimize the audio recording settings for voice frequencies. This allows you to get clearer recording with less noise and reduce the risk of sections being lost due to inappropriate microphone settings. Auto Music Recording optimizes the audio recording settings for music frequencies. This means less recording errors are caused by unsuitable microphone sensitivity and you get clear, high audio quality. Thanks to the highly sensitive, low-noise S-microphone, weak audio sources can now be recorded without excessive noise. Even distant birds are captured naturally and clearly. With the UX570 series you do not have to ask yourself, whether it really is being recorded or not. The wide, brighter LED lets you easily see if the recording function is activated. Even long sections can be easily skipped. Time Jump allows you to quickly navigate to the most important sections of your meeting, seminar, or lecture, as this function allows you to skip 10% of the total playback time of each recording. With the UX570 series you can find the required playback time quickly and easily. Easy Search allows you to skip short sections without any problem: This function jumps back in the recording by pressing a button for three seconds or ten seconds. With the Playback Normalization you can playback even qualitatively poor audio recordings clearly. It maximizes your recording amplitude as far as possible without saving sound quality. On the large screen display it is now even easier to play, check and manage your recordings clearly. The file transfer from and to the computer is fast and easy. Simply connect the UX570 series directly to a free USB port. A USB cable is not necessary. The slim UX570 series is only 102.8 mm x 36.6 mm x 12.2 mm big and approx. 48 g heavy and thus not only light, but also thin - no problem to stow it in your pocket and take it everywhere. With an integrated memory of 4 GB the UX570 series is also in a position to record up to 59 hours of MP3 with 128 kbit/s (stereo). In addition, you can extend your memory with compatible memory cards. With the microSDHC card a total of 32 GB memory can be used, with a microSDXC-card impressive 64 GB or more.
This text is machine translated.
Features
Sony ICD-UX570 – Voice recorder
Product type : Voice recorder Flash-based
Colour: black
Dimensions (width x depth x height): 3.66 cm x 1.22 cm x 10.28 cm
Weight: 48 g
Playback digital standards : WMA, AAC, MP3, LPCM
Sound Effects : Clear Voice
Equalizer : Graphic
Digital recording time : 59 hours - MP3 recording - 128 kbps
Do you pick someone up while speaking? Turn on Auto Voice Recording to optimize the audio recording settings for voice frequencies. This allows you to get clearer recording with less noise and reduce the risk of sections being lost due to inappropriate microphone settings. Auto Music Recording optimizes the audio recording settings for music frequencies. This means less recording errors are caused by unsuitable microphone sensitivity and you get clear, high audio quality. Thanks to the highly sensitive, low-noise S-microphone, weak audio sources can now be recorded without excessive noise. Even distant birds are captured naturally and clearly. With the UX570 series you do not have to ask yourself, whether it really is being recorded or not. The wide, brighter LED lets you easily see if the recording function is activated. Even long sections can be easily skipped. Time Jump allows you to quickly navigate to the most important sections of your meeting, seminar, or lecture, as this function allows you to skip 10% of the total playback time of each recording. With the UX570 series you can find the required playback time quickly and easily. Easy Search allows you to skip short sections without any problem: This function jumps back in the recording by pressing a button for three seconds or ten seconds. With the Playback Normalization you can playback even qualitatively poor audio recordings clearly. It maximizes your recording amplitude as far as possible without saving sound quality. On the large screen display it is now even easier to play, check and manage your recordings clearly. The file transfer from and to the computer is fast and easy. Simply connect the UX570 series directly to a free USB port. A USB cable is not necessary. The slim UX570 series is only 102.8 mm x 36.6 mm x 12.2 mm big and approx. 48 g heavy and thus not only light, but also thin - no problem to stow it in your pocket and take it everywhere. With an integrated memory of 4 GB the UX570 series is also in a position to record up to 59 hours of MP3 with 128 kbit/s (stereo). In addition, you can extend your memory with compatible memory cards. With the microSDHC card a total of 32 GB memory can be used, with a microSDXC-card impressive 64 GB or more.
This text is machine translated.
Features
Sony ICD-UX570 – Voice recorder
Product type : Voice recorder Flash-based
Colour: black
Dimensions (width x depth x height): 3.66 cm x 1.22 cm x 10.28 cm
Weight: 48 g
Playback digital standards : WMA, AAC, MP3, LPCM
Sound Effects : Clear Voice
Equalizer : Graphic
Digital recording time : 59 hours - MP3 recording - 128 kbps