• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sony WH-CH530 kobalt On-ear headphones Blue

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sony WH-CH530 kobalt On-ear headphones

  • Blue calls/music/sport/everyday life Headband headphones
  • Wireless USB connection Bluetooth 6.0
  • On-ear
  • Microphone type: Built-in
  • Built-in Battery Lithium-Ion (Li-Ion) 375 mAh
  • This text is machine translated.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2 W - 2.5 W

Technical specifications

  • Product type: Headphones
  • Recommended use: Calls/music/sport/everyday life
  • Bluetooth version: 6.0
Product type

On-ear headphones

Design (headphones)

On-ear

USB

Factory colour

Blue

Weight

150 g

Charging capacity (min.)

2 W

Charging capacity (max.)

2.5 W

Max. talk time

55 h

Width

45 mm

Height

229 mm

Depth

171 mm

Rechargeable battery technology

Li-ion

Bluetooth

Yes

Quick charge

3 min

Charging method (Power Delivery)

w/o USB Power Delivery

USB-C charging port

yes

Battery capacity

375 mAh

Battery voltage

3.7 V

Transfer type

Wireless

USB connectivity

yes

Battery life

2100 min

Battery recharge time

3 h

Foldable

no

Charging time

180 min

Works with Amazon Alexa

yes

Charging stand

no

Works with the Google Assistant

yes

Quick start guide

yes

Warranty card

yes

Detachable cable

no

Works with Apple Siri

yes

Battery charge indicator

yes

Continuous audio playback time (ANC off)

55 h

Works with Microsoft Cortana

yes

HD voice

yes

Noise canceling

no

Fast charging

yes

On/off switch

yes

Battery operated

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3866221 Sony WH-CH530 kobalt On-ear headphones Blue