• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sony WH-CH730N Beige On-ear headphones Beige

1/16
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sony WH-CH730N Beige On-ear headphones

  • Beige music/everyday headband headphones
  • Wireless USB connection Bluetooth
  • Ear-enclosing
  • Microphone type: Built-in
  • Built-in Li-Ion battery
  • This text is machine translated.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2 W - 2.5 W

Technical specifications

  • Product type: Headphones
  • Recommended use: Music/everyday life
Product type

On-ear headphones

Design (headphones)

On-ear

USB

Factory colour

Beige

Weight

207 g

Charging capacity (min.)

2 W

Charging capacity (max.)

2.5 W

Rechargeable battery technology

Li-ion

Bluetooth

Yes

Quick charge

3 min

Charging method (Power Delivery)

w/o USB Power Delivery

USB-C charging port

yes

Transfer type

Wireless

USB connectivity

yes

Wireless charging

no

Battery recharge time

3 h

Master (outer) cases per pallet

4 Stück(e)

Charger

no

Noise reduction

yes

Foldable

yes

Designed for children

no

Works with Amazon Alexa

yes

Charging stand

no

Works with the Google Assistant

yes

Power bank included

no

Works with Apple Siri

yes

Battery recharge time (charging case)

3 h

Battery charge indicator

yes

Continuous audio playback time (charging case/ANC on)

50 h

Continuous audio playback time (charging case/ANC off)

75 h

Talk time (ANC on)

35 h

Talk time (ANC off)

40 h

Noise canceling

yes

Adaptive EQ

yes

Fast charging

yes

On/off switch

yes

Number of microphones

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3866217 Sony WH-CH730N Beige On-ear headphones Beige