• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sortimo 1000021066 First Aid kit DIN 13157 205 x 85 x 357 Black, Blue

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Maximum lid loading 100 kg
Product type

First Aid kit

Dim

(W x H x D) 205 x 85 x 357 mm

Standards

DIN 13157

Factory colour

Black

Blue

Weight

1480 g

Width

205 mm

Height

85 mm

Depth

357 mm

Internal depth

253 mm

Inside height

58 mm

Inside width

177 mm

Material

Polypropylene (PP)

Polycarbonate (PC)

ABS plastic

Max. load capacity

5 kg

Documents & Downloads

Datasheet

Datasheet 3340832 Sortimo 1000021066 First Aid kit DIN 13157 205 x 85 x 357 Black, Blue

User & Safety Instructions

User & Safety Instructions 3340832 Sortimo 1000021066 First Aid kit DIN 13157 205 x 85 x 357 Black, Blue

Description

The T-BOXX 120 operating first aid kit is filled with first aid materials to DIN13157 "small first aid kit" and is therefore suitable for use in factories, at construction sites or also in schools and nurseries. With the help of the integrated ProClick hook the T-BOXX 120 can be placed at different places at the vehicle equipment or in the workshop and is always within reach in case of an emergency. Owing to the transparent lid you can always have a view on the contents of the box. Broken or missing Bandage material sticks directly into the eye and can be replaced.

This text is machine translated.

Features

  • With 6 bits. Bandages acc DIN 13157
  • Coupled with T-BOXX 320 or T-BOXX 330
  • Compatible with the ProClick system and Sortimo vehicle equipments
  • Transparent cover
  • Contents at any time in the view

Scope of delivery

  • Adhesive plaster DIN 13019-A, 500 cm x 2.5 cm
  • 12x rapid bandage DIN 13019
  • 6x finger bandages DIN 13019, 12 cm x 2 cm
  • 6x Finger conical bandage DIN 13019
  • 6x adhesive strips DIN 13019, 1.9 cm x 7.2 cm
  • 12x adhesive strips DIN 13019, 2.5 cm x 7.2 cm
  • Dressing packet DIN 13151-K
  • 3x first aid packet DIN 13151-M
  • Dressing packet DIN 13151-G
  • Dressing cloth DIN 13152-a
  • 6x wound compresses, 10 cm x 10 cm
  • 2x Eye compress
  • Cold immediate compress
  • Emergency blanket, 210 cm x 160 cm
  • 2x medical masks DIN 14683
  • 2x fixing ties DIN 61634-FB 6
  • 2x fixing ties DIN 61634-FB 8
  • 2x triangle cloths DIN 13168-D
  • 5x fleece material-clothes DIN 13152-BR
  • Scissors DIN 58279-B 190
  • 4x wet cloths, 12 cm x 12 cm
  • 4x DIN EN 455 gloves
  • 2x foil bags can be closed, 30 cm x 40 cm
  • First aid instructions
  • Instructions for use and table of contents

What kind of First Aid Kits, First Aid Boxes are you looking for?

Accessories

(*All information is plus legal VAT)