• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sortimo i-BOXX Wall mount (L x W x H) 325 x 355 x 47 mm Content 1 pc(s)

Product type
Wall mount
Material
Aluminium
Length
325 mm
Width
355 mm
Height
47 mm
EAN:
Part number:
Item no:
Unavailable

Technical specifications

Product type

Wall mount

Type

i-BOXX

Material

Aluminium

Factory colour

Black

Length

325 mm

Width

355 mm

Height

47 mm

Dim

(L x W x H) 325 x 355 x 47 mm

Weight

0.4 kg

Industrial packaging

No

UKCA

yes

Description

Features

  • Secure lock the i-boxx even while driving
  • The holder can be attached to the aluminum side panels, in the vehicle or on walls can be screwed.
  • This text is machine translated.

What kind of Assortment Cases & Boxes are you looking for?