• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sound effect Diesel engine 6 - 13 V

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diesel sound Module

  • Realistic sound
  • Component developed
  • A rectangular sign displays a tick symbol and the text 'Ready assembled'.

Technical specifications

Operating voltage

6 - 13 V DC

Product type

Sound effect

Sound

Diesel engine

Dim

(L x W) 100 mm x 45 mm

Length

100 mm

Width

45 mm

Operating voltage

6 - 13 V

Min. operating voltage

6 V

Max. operating voltage

13 V

Type

Module

Manufacturer part #

225223

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 225223 Sound effect Diesel engine 6 - 13 V

Conformity certificate

Conformity certificate 225223 Sound effect Diesel engine 6 - 13 V

Description

This module produces the full, typical sound of diesel engines, which drives for e.g. boats or Trucks.

Features

  • Sound individually adjustable or via driving voltage of the motor
  • Power input: Max. 200 mA

Scope of delivery

  • Component fully assembled and tested with instructions.

Hints

For Loudspeaker with 8 Ω

More interesting products

(*All information is plus legal VAT)