• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Soundbox Soundbox ART Pod+ L 6 persons ARTPod+L 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

TelefonBox

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3736762 Soundbox Soundbox ART Pod+ L 6 persons ARTPod+L 1 pc(s)

Description

1.Soundproofing tempered double-layer laminated
glass door with magnetic door seal

2. Aviation Aluminium Integrated door frame

3.Carbon composite soundproofing wall panels mit
skin feeling finish

4. Interior finishing Fhigh end 3D Velvet acoustic panel

5.4000K/170 LM natural light system, with adjustable
lightness and color temperature.

6. Panasonic Ventilation System: Wind speed
adjustable Maximum speed of 1700 rpm.

7.AI Digital Matrix includes :
- Intelligent control knob;
- Reading light;
- Ambient light;
- Intelligent Lighting System Brightness:
- Ventilation fan;
- Radar sensor for motion detection;
- Standard socket panel;
- Cloud-based global positioning;
- IoT system

8. STC 28dB (}3 DJ

9. Wheels for Moving The Pod

10. With Ergonomic Furniture Sets

11.Easy to install: Quick assembly in shape

12. No wood, no glue, no screw, LEGO-like structure

13. Low carbon and recyclable product

14. ISO9001:2015, ISO14001:2015,
ISO14025, ISO45001, ASTM-E85, SGS, ISO 23351-
1:2020, ISO 14067: 2018 Product Carbon Footprint
CertifiedCamfori BSCI


External size: 2200*1640*2100mm
Internal size: 2100*1530*1960mm
Packing size: 2260*1270*1190mm

This text is machine translated.