• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Soundbox Soundbox Office Pod SR-L (F6) 4 person SR-L F6 green 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

TelefonBox

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3736734 Soundbox Soundbox Office Pod SR-L (F6) 4 person SR-L F6 green 1 pc(s)

Description

External:
W2200mm*D1536mm*H2300mm
Internal:
W2040mm*D1500mm*H2140mm

1. Main Material: Soundproof tempered glass; avigation
aluminum frame; exclusive carbon composite sound
proofing panel; acoustic panel, etc.
2. Power supply 110-220V/50Hz
3. Sound insulation mount: 25dB (±3) dB
5. With Furniture: Table and sofas

Elektrogeräte:
2x International standard socket (with USB ports &
Type C)
1x Motion sensor, 1x control switch
2x silent Turbo fan
1x 4000K LED central light
2x Ambient strip light
1x Lan port

TV bracket is optional (+ 40EUR/PC)

This text is machine translated.