• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

soundmaster EliteLine Bluetooth speaker portable Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

soundmaster EliteLine Bluetooth speaker

  • Portable stereo loudspeaker 5 W black
  • Wireless Bluetooth 3.5 mm connection
  • Built-in microphone
  • Built-in Battery Lithium-Ion (Li-Ion) 5000 mAh
  • 1 pieces(s)
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 10 W - 10 W

Technical specifications

  • USB-plug USB type-C
  • Product type: Portable stereo speakers
  • Power source: Battery
Product type

Bluetooth speaker

Output rating

5 W

Mobile speaker features

portable

Transfer type

Wireless

10 m

Factory colour

Black

Max. battery life

18 h

Power supply (LOV)

rechargeable

Wireless charging

No

Charging capacity (min.)

10 W

Charging capacity (max.)

10 W

Rechargeable battery technology

Li-ion

Bluetooth

Yes

Charging method (Power Delivery)

w/o USB Power Delivery

Use

TV

Microphone

Yes

Battery capacity

5000 mAh

Battery voltage

3.7 V

Audio power (max.)

5 W

Number of speakers

2

USB connectivity

yes

3.5 mm connector

yes

USB charging port

yes

Wireless connection

yes

Quantity

1

Quantity per pack

1 Stück(e)

Manual

yes

On/off switch

yes

Package weight

1.34 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3766659 soundmaster EliteLine Bluetooth speaker portable Black

Description

Due to the fact that flat screens can only reproduce the sound to a limited extent and recently the TV and cinema productions have become more effective
But have shifted less understandable language, the intelligibility of the language has become much less understandable and sometimes difficult to understand even for normal hearing people, not to mention people with hearing impairment. Our wireless TV voice and dialog amplifier TVL24SW can now help you with this channel which you can hear the spoken language again in comfort and clearly.

This text is machine translated.

Features

  • 2 setting options of the voice amplification, which amplifies the language and dialogs of TV broadcasts and at the same time reduces the disturbing effect noises
  • Wireless transmission from the charging unit to the speaker unit
  • Specially arranged speakers for an outstanding room and 3D sound effect
  • Bluetooth® receive function for streaming music from mobile device
  • 3.7 V / 5000 mAh Li-ion battery for up to 18 hours playing time
  • Output power 2 x 5 W RMS
  • Charger with HDMI / optical digital and audio analogue input for connecting the TV set
  • Includes speaker unit, base/charger module, wall socket power supply, aux cable, optical cable

Scope of delivery

  • Base/charging module
  • PSU
  • AUX cable
  • Optical cable