• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spare core PFERD TOOLS 86210070 Diameter 6 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Drive side coupling DIN:10Drive-side coupling ø: M10Workpiece-side coupling G: 16Handpiece coupling ø: 3.5 / 2.45 mmPower range 660 WPower range up to 1460 WRPM from: 11000 RPMRPM to 25000 RPM
Product type

Spare core

(Ø)

6 mm

Content

1 pc(s)

Length

1583 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2443382 Spare core PFERD TOOLS 86210070 Diameter 6 mm

Description

Flexible shaft and handle/attachment must always be selected according to the required speed and power. The combination of a high-performance tool and an optimum drive means you achieve maximum economy.Application refrence:- Speed and power range should not be exceeded.- Flexible shaft 4 ZG – If power requirement is reduced to less than 300 watts, the speed range can be undercut. Radius of curvature is not less than 100 mm.- Flexible shaft 6 ZG – If power requirement is reduced to less than 660 watts, the speed range can be undercut. Radius of curvature is not less than 140 mm.Material:-

This text is machine translated.