• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sparkle Graphics card Arc Pro B70 32 GB

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sparkle Graphics card VGA SPARKLE Intel Arc Pro B70 32GB Passive 32 GB

  • GPU speed GPU speed boost 2800 MHz
  • Interfaces 32 GB with

Technical specifications

  • Graphics card memory type GDDR6
  • Interface PCI Express x16 5.0
  • DirectX version: No.
Product type

Graphics card

GPU brand

Intel

Memory interface

256 Bit

32 GB

GPU boost

2800 MHz

Display resolution

7680 x 4320 Pixel

CUDA

No

Height

120 mm

Depth

42 mm

Cooling

Passive

Supported monitors

4

No. of DisplayPort

4 x

OpenGL version

4.6

Graphics card version

Arc Pro B70

Factory colour

Black

Length

289 mm

Power consumption (ON)

275 W

Weight

1.13 kg

Number of slots

2

TV tuner integrated

no

Dual Link DVI

no

Intel® Xe Matrix Extensions (Intel® XMX) Engines

256

Memory bandwidth (max)

608 GB/s

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818455 Sparkle Graphics card Arc Pro B70 32 GB

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.