• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SPAX systainer³ T-Loc Möbelbau 5000009172011 Screw set 1 Set

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPAX BOX systainer ³ T-Loc Furniture , multi-head, T-STAR plus, WIROX, 2900 screws and 5 bits

  • Our SPAX box systainer ³ T-Loc furniture construction houses a complete screw set with 2,900 screws in 12 dimensions. The modular design of systainer is also known as a storage box for electrical tools that are very easy to connect with one another. This makes our SPAX BOX systainer an integral part of your tool boxes, you always have everything, WAS you need in the process and perfectly arranged at hand. In addition to the screws with T-STAR plus, lower and flat backwall head, a five-headed T-STAR plus T20 bit team is also included. Spax Body connector screws with Flat rear wall head and partial thread are nickel-plated and are best suitable for Body connections in Furniture construction. SPAX backplane screws with flat-back wall head in WIROX with full thread offer increased head pulling forces when screwing the shelf and cabinet rear walls without damaging the material. This means for you: Maximum order in systainer, tools and screws become a compact combination for the construction site.
  • This text is machine translated.

Technical specifications

Product type

Screw set

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339495 SPAX systainer³ T-Loc Möbelbau 5000009172011 Screw set 1 Set

Description

Features

  • 2,900 screws in the 12 most popular dimensions, countersunk head, T-STAR plus, WIROX, plus 5 bits T-STAR plus T20; 100% compatible with other systainer; lock for easy opening, even in the linked state-Connect for quick linking of several boxes; modular interior, Separation lug individually adjustable;neat storage and safe transport by SPAX BOX systainer T-Loc I;SPAX BOX systainer with friendly approval of Tanos GmbH - www.Tanos.de

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)