• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional 2 ports RCA audio switch

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka AC1 2-way Audio-Switch

  • 2 inputs (phono)
  • 1 output (phono at 1.5 m cable)

Technical specifications

Product type

RCA audio switch

Supported monitors

1

Interfaces (input)

RCA (phono)

Interfaces (output)

RCA (phono)

No. of inputs

2 x

No. of outputs

1 x

Switch function

Manual

Factory colour

Black

Width

100 mm

Height

26 mm

Depth

72 mm

Port

2 ports

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1435386 SpeaKa Professional 2 ports RCA audio switch

Description

Comes to your assistance if you are short of inputs. You can use this switch to provide another, switchable stereo phono connection input.

Features

  • Stable and shielded sheet-meal casing
  • Integrated switch
  • Output via 1.5 m phono cable.