• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional 2 ports USB 3.2 1st Gen (USB 3.0) changeover switch Grey

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

366 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional 2-way USB switch with integrated 4-port USB 3.0 hub

  • USB switch box with integrated 4-port USB 3.0 hub – 2 computers share 4 USB 3.0 connections
  • Supports 2 computers (USB-A) and enables the shared use of 4 USB devices such as keyboards, mice, USB sticks, printers, scanners, etc.
  • Supports USB 3.0 data transfer speeds of up to 5 Gbit/s - backward compatible with USB 2.0
  • Plug-and-play for Windows, MacOS, Chrome OS and Linux computers
  • Switching per button on the switch itself or via cable remote control with button
  • High-quality casing made of aluminum alloy

Technical specifications

  • Max. Power (per connection) 900 mA, 4.5 W
Product type

USB 3.2 1st Gen (USB 3.0) changeover switch

No. of switchable PCs

2

No. of inputs

2 x

Interfaces (input)

USB type A

No. of outputs

4 x

Interfaces (output)

USB type A

Switch function

Key

Remote control

Power supply (LOV)

via USB

Distributor/switch features

Aluminium casing

Factory colour

Grey

Weight

0.104 kg

Width

53 mm

Height

16.8 mm

Port

2 ports

Length

101.4 mm

Audio headphones

No

Audio microphone

No

Stackable

No

Rack mount option

No

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3427729 SpeaKa Professional 2 ports USB 3.2 1st Gen (USB 3.0) changeover switch Grey

Description


SpeaKa Professional 2-port USB 3.0 switch USB-A – the central switch for your desk.

Whether you want to switch between your business laptop and gaming setup or use two workstations in the studio - the SpeaKa USB switch enables you to keep your desk clean and smooth transitions.

Maximum efficiency without unplugging: Use your peripheral devices such as keyboard, mouse, printer or external hard drives on two different computers. The high-quality aluminum casing and the flexible use make this switch the ideal solution for modern multi-device workstations.

Highlights at a glance:
- 4-Port USB 3.0 Hub: Quickly share up to four USB devices between two PCs or laptops
- SuperSpeed data transfer: USB 3.0 standard lets you enjoy data transfer rates of up to 5 Gbps – Ideal for large data sets and smooth working
- Elegant aluminum housing: Robust, durable and visually perfectly matched to modern hardware. The passive cooling of the metal also protects the electronics during continuous operation
- Two switching options: Change the active connection either directly by pressing a button on the switch or via the external remote control
- Stable power supply: A constant power supply can be ensured via the additional USB-C® power input using the supplied cable. Thus even power-hungry devices such as external 2.5" hard disks can be operated without any problem.

Comfortable control – exactly where you need it
Particular attention is earned by the provided cable remote control. With a cable length of 1 meters, the switch can be hidden subtly in the cable management or under the table, while the discreet button is mounted exactly at the place, thanks to the convenient adhesive pad, where you can access it the most conveniently. One push of a button is enough, and all your peripherals change the system.

This text is machine translated.

Scope of delivery

  • Switch
  • 1 x USB type-C power cable 1 m
  • 2 x USB-Type-A-Data cable 1 m
  • Cable remote control, 1 m
  • User manual