• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional 4 ports HDMI splitter Aluminium casing, Ultra HD compatibility 3840 x 2160 p

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional Ultra slim 4-Port HDMI Splitter

  • Spread your HDMI signal to four output devices
  • Full aluminium enclosure
  • Ultra slimline design
  • Anti-slip feet
  • Connectors on the rear panel
  • Supports 480p, 480p, 576p, 720p, 1080p and 2160p resolution
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)

Technical specifications

Product type

HDMI splitter

Supported monitors

4

No. of inputs

1 x

Interfaces (input)

HDMI™

No. of outputs

4 x

Interfaces (output)

HDMI™

Resolution (max.)

3840 x 2160 p

Power supply (LOV)

via PSU

Distributor/switch features

Aluminium casing

Ultra HD compatibility

Weight

156 g

Width

133 mm

Height

16 mm

Depth

70 mm

Dim

(W x H x D) 133 x 16 x 70 mm

Port

4 ports

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1404186 SpeaKa Professional 4 ports HDMI splitter Aluminium casing, Ultra HD compatibility 3840 x 2160 p

Conformity certificate

Conformity certificate 1404186 SpeaKa Professional 4 ports HDMI splitter Aluminium casing, Ultra HD compatibility 3840 x 2160 p

Description

The SpeaKa Professional HDMI splitter distributes a HDMI input signal on four outputs. For example, on TV and video projectors at the same time. Ideal for meeting rooms, class rooms, trade fairs and home cinema systems. Moreover, the splitter also supports resolutions for 4K TVs.

Slimline Design
The design matches contemporary TV sets that are getting slimmer all the time. Conventional HDMI Splitter usually have a thick steel casing.

Anti-slip
Particularly anti-skid feet give the splitter a firm stand. And that even if you use stiff high-end HDMI cables.

Clever Cable Management
All connectors are located on the back side of the switch, means no visible cable spaghetti spoiling the aesthetics.

Easy to use
Connect your HDMI devices with the splitter and take it to the power supply unit in operation. That's it. Setting up done.

This text is machine translated.

Scope of delivery

  • HDMI splitter
  • Power supply unit
  • User manual

What kind of AV-/ HDMI-Switches & Distributors are you looking for?