
Highlights & Details
SpeaKa Professional 2x4 HDMI Splitter
- 2 inputs, 4 outputs
- Distribute your HDMI signal on 4 tvs or projectors
- Simultaneous playback of images and sound on 4 screens
- Supports 480p, 576p, 720p, 1080p and 2160p resolution
Technical specifications
- Product type
HDMI splitter
- No. of inputs
2 x
- Interfaces (input)
HDMI™
- No. of outputs
4 x
- Interfaces (output)
HDMI™
RCA (phono)
Toslink
- Resolution (max.)
3840 x 2160 p
- Power supply (LOV)
via PSU
- Distributor/switch features
+ audio ports
+ remote control
- Factory colour
Black
- Weight
370 g
- Width
205 mm
- Height
74 mm
- Depth
26 mm
- Dim
(W x H x D) 205 x 74 x 26 mm
- Port
4 ports
- Supported audio file formats
Dolby-AC3
DTS
LPCM 2.0
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1497182 SpeaKa Professional 4 ports HDMI splitter + audio ports, + remote control 3840 x 2160 p Black
Conformity certificate
Conformity certificate 1497182 SpeaKa Professional 4 ports HDMI splitter + audio ports, + remote control 3840 x 2160 p Black
Description
The switching of the HMDI inputs is done with the enclosed remote control. The signal of the active HDMI input is parallel to all HDMI outputs.
Well thought-out arrangement of the cable connectors
All connectors are located on the back side of the switch, Thus, the switch can be installed to save space.
3 different audio EDID settings
2CH: The Splitter supports exclusively LPCM 2.0 and transmits this information to the source device.
5CH: the splitter is now compatible with Dolby-AC3, DTS and LPCM 2.0. The source device are the best possible audio format.
PASS: The device automatically detects the best possible supported audio format.
3 different video EDID settings
Video 4K: The Splitter supports resolutions up to 3840 x 2160 @ 30 Hz and transmits this information to the source device. The source device are the best possible resolution.
Video 3D: The Splitter supports resolutions up to 1080p/3D and transmits this information to the source device. The source device are the best possible resolution.
PASS: The Splitter determines the best possible resolution of the target device and transmits this information to the source device.
This text is machine translated.
Scope of delivery
- HDMI Splitter
- Power supply unit (5V/2A)
- Remote control (incl. CR2025 button cell)
- 4 x rubber feet
- User manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 101.65€ 91.14*
What kind of AV-/ HDMI-Switches & Distributors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








![Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 1.50 m Black SuperSoft sheath SpeaKa Profess](https://asset.conrad.com/media10/isa/160267/c1/-/en/1163849_LB_01_FB/toslink-digital-audio-cable-1x-toslink-plug-odt-1x-toslink-plug-odt-1-50-m-black-supersoft-sheath-speaka-profess.jpg)




























