
Highlights & Details
SPEAKA Professional SP-HDS-300 HDMI 1x2 Splitter With Audio Extractor
- 1x HDMI input, 2x HDMI output, can achieve synchronous separation of the HDMI audio signal.
- Supports 1x SPDIF optical digital audio output and 2-channel RCA analog audio outputs
Technical specifications
- • Distribute one HDMI source to two displays
- • Support 1 X SPDIF optical digital audio output, 2-channel RCA analog audio outputs
- • Support SPDIF digital audio format: Dolby digital AC3、DTS、LPCM, Support 5.1CH output
- • Support 2 reading modes of audio EDID, can switch between 2CH and 5.1CH to select stereo output or 5.1CH audio output
- • Adopt 24-bit/192KHz DAC, ensure high-quality sound
- • Metal housing
- Product type
HDMI splitter
- Supported monitors
2
- No. of inputs
1 x
- Interfaces (input)
HDMI™
- No. of outputs
2 x
- Interfaces (output)
HDMI™
RCA (phono)
S/PDIF (optical)
- Resolution (max.)
3480 x 2160 p
- Distributor/switch features
Ultra HD compatibility
+ built-in converter
+ audio ports
- Factory colour
Black
- Weight
128 g
- Width
84.5 mm
- Height
21.5 mm
- Depth
62 mm
- Dim
(W x H x D) 84.5 x 21.5 x 62 mm
- Port
2 ports
- Supported audio file formats
Dolby-AC3
DTS
LPCM 7.1
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3523780 SpeaKa Professional SP-HDS-300 2 ports HDMI splitter Ultra HD compatibility, + built-in converter, + audio ports 3480 x
Description
Video resolution
Color depth 24-bit (Ture Color)
Deep Color 30-bit, 36-bit
Flexible audio extraction
The audio signal can be output separately via optical fiber (SPDIF) or analogue via cinch. A high-quality 24-bit/192 KHz DAC ensures clear sound quality.
Adjustable audio modes
By means of the audio-EDID function, the output can be switched between 2-channel and 5.1-channel. Supported formats such as Dolby Digital AC3, DTS and LPCM.
This text is machine translated.
Features
- HDMI resolution up to 4K/30Hz
- Distributes one HDMI source to two displays
- Supports 1x SPDIF optical digital audio output and 2-channel RCA analog audio outputs
- 12-bit deep colour, full 3D video format
- Supported SPDIF digital audio format: Dolby digital AC3, DTS, LPCM, supports 5.1CH output
- Supports 2 reading modes for audio EDID: can switch between 2CH and 5.1CH to select stereo output or 5.1CH audio output
- 24-bit/192KHz DAC for high-quality sound
- Metal housing
Scope of delivery
- Splitter
- USB adapter
- USB power cable
- 4x Rubber feet
- Manual
Frequently Bought Together
(*All information is plus legal VAT)€ 32.27*
What kind of AV-/ HDMI-Switches & Distributors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










![SpeaKa Professional SP-7869764 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325029_LB_01_FB/speaka-professional-sp-7869764-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-1-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)









![SpeaKa Professional Audio/phono Extractor SP-AE-H/TC-04v2 [HDMI - HDMI, Toslink, Jack, RCA] 3840 x 2160 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/1677716_LB_01_FB/speaka-professional-audio-phono-extractor-sp-ae-h-tc-04v2-hdmi-hdmi-toslink-jack-rca-3840-x-2160-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![SpeaKa Professional AV Converter [RCA - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/003042746PI00/speaka-professional-av-converter-rca-hdmi-1920-x-1080-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)











