
1/4
TV/monitor
HDMI
VGA
Jack
1 x
HDMI plug
1 x
VGA socket
Jack socket 3.5 mm
0.15 m
Black
1920 x 1080 Pixel
none
straight
TV/monitor
Audio/phono
Adapter
Monitors/TV adapters
Full HD 1080p @ 60 Hz
Copper
Round
Unidirectional (uni)
Plastic-free packaging
User & Safety Instructions 2902058 Speaka Professional AV Adapter HDMI - VGA, Jack 1920 x 1200 Pixel