• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional AV Converter SP-12111624 [VGA, Jack - HDMI] 1920 x 1080 Pixel

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

240 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional A/V-CONVERTER VGA + jack to HDMI

  • Converts Video- and audio signals from VGA + jack to HDMI
  • Power supply via USB
  • Plug & Play
  • Gold-plated connector.

Technical specifications

  • VGA+jack to HDMI
Product type

AV Converter

Connection type

VGA

HDMI

No. of A connectors

1 x

Type A

VGA plug

Jack plug 3.5 mm

No. of B connections

1 x

Type B

HDMI socket

Video resolution

1920 x 1080 Pixel

Cable length

16 cm

Factory colour

Black

Connector version

straight

Version

Converter

Cable use

AV

Signal flow direction

Unidirectional (uni)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3027906 SpeaKa Professional AV Converter SP-12111624 [VGA, Jack - HDMI] 1920 x 1080 Pixel

Description

This text is machine translated.

This adapter cable equips the missing HDMI interface on your PC or laptop. This enables the connection of HDMI monitors & projectors on the VGA interface.

With separate audio input
A possibly existing stereo signal is parallel converted and integrated into the HDMI signal. This provides solutions for digital entertainment, such as HDTV, STB, DVD, projectors, and much more.

Additional USB power supply
In principle, the adapter does not need any additional power supply. If your VGA device does not have enough power supply, you have a separate USB power connection is available. The required connection cable is included in the delivery.

Gold Is Key
The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

Features

  • Supported resolutions: 480p/576p/720p/1080i/1080p
  • Jack cable length: 0.64 m

Scope of delivery

  • VGA + jack to HDMI converter
  • USB power cable (1 m).

What kind of Audio & HDMI Converters are you looking for?

More interesting products

(*All information is plus legal VAT)