• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional HDMI 2.0 Slim KVM 2X1 USB2.0 +IR, Black HDMI switch HDMI 3840 x 2160 Pixel

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

255 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

HDMI switch

No. of switchable PCs

2

Video via

HDMI

Video resolution

3840 x 2160 Pixel

Audio headphones

No

Audio microphone

No

No. of USB 2.0 ports

4 x

Ethernet ports

0

Stackable

No

Rack mount option

No

Switch function

Remote control

Key

Distributor/switch features

+ USB C connector

Power supply (LOV)

not required

Factory colour

Black

Weight

88 g

Length

106 mm

Width

53 mm

Height

17 mm

Dim

(L x W x H) 106 x 53 x 17 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431109 SpeaKa Professional HDMI 2.0 Slim KVM 2X1 USB2.0 +IR, Black HDMI switch HDMI 3840 x 2160 Pixel

Description


Flexibility and comfort in one device
This 2-port HDMI KVM switch allows you to control two computers with only one set of mouse, keyboard and monitor. Thanks to hot-key switchover and a simple button on the device you can switch easily between the systems and HER. The power supply is via USB, WAS guarantees a stable signal transmission and makes the switch compact and space-saving.

Visual perfection in 4K
Experience pictures, which are lively and pin-sharp. With full 18 Gbit/s bandwidth and support for 4K at 60 Hz, HDMI 2.0b, HDCP 2.2 and YUV: 4:4:4, this switch offers a visual experience that leaves nothing to be desired. Whether for professional applications, gaming or home theater – the picture quality is rich in detail and realistic. Backward compatible with 4K at 30 Hz and 1080P, it merges seamlessly with any existing device configuration.

Extensive compatibility
The KVM switch is compatible with a number of devices including PCs, laptops, gaming consoles such as PS5 and Xbox, Blu-ray players and projectors. The integrated, powerful plug-and-play technology ensures that no driver installation is necessary. Thanks to the power supply via HDMI devices are wake up reliably from sleep mode, WAS saves you valuable time.

This text is machine translated.

Scope of delivery

  • KVM switch
  • 2x USB-A to USB-C® cable
  • 1x remote control
  • Manual

More interesting products

(*All information is plus legal VAT)