• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 1.00 m Black SP-13660956 gold plated connectors HDMI cable

1/7
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1999 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HDMI A-male to A-male Full HD 1080P PVC jacket & connector, 1.00 m, black

  • Ideal for connecting HD devices, including TVs, laptops, gaming consoles, Blu-ray players, and soundbars.
  • Supports Full HD 1080P resolution, provides crisp, clear visuals for high-definition media.
  • 1920×1080@60Hz

Technical specifications

  • Transfer rate (max) 3.4 Gbps per channel or 10.2 Gbps
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

HDMI version

HDMI 1.4b

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Resolutions (max.)

Full HD 1080p @ 120 Hz

Video resolution

1920 x 1080 Pixel

Max. frequency

120 Hz

Transfer rate (max.)

10.2 GBit/s

Cable length

1.00 m

Factory colour

Black

Cable features

gold plated connectors

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

CCS

30

Shielding

Shielding film

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415239 SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 1.00 m Black SP-13660956 gold plated connectors HDMI cable

Description


The reliable all-rounder for your home entertainment

Are you looking for a stable connection that works easily? Our HDMI 1.4b cable is the proven standard and the perfect partner for most important devices in your living room or office. It delivers smooth full HD gaming, brings 4K movies to your TV and eliminates the clutter with ARC.

Perfect for full HD gaming (1080p)
Why pay more when you play in Full HD? This cable is the ideal choice for PC monitors and consoles like the PlayStation 4, Nintendo switch or Xbox One. It transmits 1080p resolutions (Full HD) without any problem at high frame rates of 120 Hz or even 144 Hz.
Your advantage: Experience responsive, smooth gameplay without jerks and delays.

The entry into 4K movie nights
Start your Ultra HD experience. Connect your 4K Blu-ray player or a streaming stick (e.g. Fire TV Stick 4K) to your TV set. This cable supports 4K UHD (3840 x 2160) up to 30 Hz.
Your advantage: Since most movies run at 24 frames per second (24p) anyway, this cable is perfect for playing your 4K movie collection.

Less cable, better sound (thanks to ARC)
End to the confusion behind the television! Thanks to the integrated ARC (Audio Return Channel) function, you no longer need a separate audio cable.
Your advantage: Connect your soundbar or AV receiver with just this one HDMI cable to the ARC connection of your TV. The sound is automatically sent back from the TV tuner or streaming apps to your sound system.

The universal connection for daily & office
This cable is the reliable "standard" for all daily connections.
- Home office: Connect your laptop to an external monitor.
- Presentations: Connect your notebook to a projector or projector.
- Second monitor: Add a second screen to your desktop PC.

Maximum signal stability thanks to gold-plated contacts
Quality is in the detail. The precise, gold-plated plug-in contacts not only look high-quality, they are also a decisive protection against corrosion.

The advantage: Even after frequent plugging ensures a perfect fit and a permanently stable, loss-free signal transmission - for brilliant pictures and clear sound for years to come.

This text is machine translated.

Features

  • Gold-plated, ensures better signal transmission with reduced interference
  • AV systems for soundbars, TVs and other devices that are compatible with HDMI 1.4
  • Watch movies in high definiton on devices such as Blu-ray players and smart TVs

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)