• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 2.00 m Black SP-12816080 4K UHD HDMI cable

1/3
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1550 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional HDMI cable 4K*2K, 60Hz, HDMI 2.0, 2.0 metres, black

  • Share an Internet connection with multiple devices (no need for a separate Ethernet cable)
  • Backwards compatible: Suitable for a wide range of HDMI-enabled devices

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

HDMI version

HDMI 2.0

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Resolutions (max.)

UHD 4K @ 60 Hz

Full HD 1080p @ 60 Hz

Video resolution

3840 x 2160 Pixel

Max. frequency

60 Hz

Cable length

2.00 m

Factory colour

Black

Cable features

4K UHD

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

CCS

30

Shielding

none

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204020 SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 2.00 m Black SP-12816080 4K UHD HDMI cable

Description

Connects the HDMI-output of PCs, laptops, PS5, PS4 or Xbox with the HDMI-input of an HDTV, monitors or projectors for audio- and video streaming or gaming

This text is machine translated.

Features

  • Connects HDMI port on desktop/laptop/PS5/PS4/Xbox to an HDTV/monitor/projector with an HDMI output for audio and video streaming or gaming
  • Supports mirror and extended display
  • Supports 4K*2K Ultra HD technology with resolutions up to 3840x2160@60 Hz, 1920x1080P@60Hz
  • Supports 4K video, including 3D and ARC
  • Made from high-quality PVC material with eco-friendly, wear-resistant, and aesthetic features

Scope of delivery

  • HDMI Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)