• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 3.00 m Black SP-13660976 gold plated connectors HDMI cable

1/7
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2021 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HDMI-A male to A-male 18Gbps 4K/60Hz , PVC jacket&connector, 3.00 m black

  • Resolution Max : UHD 4K @ 60 Hz
  • Optional video resolution: 3840 x 2160 @ 60 Hz
  • Data Transfer: 18 Gbps"

Technical specifications

  • Data Transfer: 18 Gbps
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

HDMI version

HDMI 2.0b

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Resolutions (max.)

UHD 4K @ 60 Hz

Full HD 1080p @ 120 Hz

Video resolution

3840 x 2160 Pixel

Max. frequency

60 Hz

Transfer rate (max.)

18 GBit/s

Cable length

3.00 m

Factory colour

Black

Cable features

gold plated connectors

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

CCS

30

Shielding

Shielding film

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415244 SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 3.00 m Black SP-13660976 gold plated connectors HDMI cable

Description


The gateway to 4K brilliance: Experience 4K at 60 Hz with HDR!

Switch to true 4K standards. This HDMI 2.0b cable is an indispensable connection for your modern home entertainment. With a full bandwidth of 18 Gbit/s, it delivers the power you need for pin-sharp images, fluent movements and life-like colors.

The ultimate 4K home cinema experience (4K @ 60 Hz + HDR)
Forget the jerking of 4K signals. HDMI 2.0b is the standard that enables 4K UHD (3840 x 2160 pixels) at full 60 frames per second (60 Hz). But it doesn’t end there.

Your Advantage (HDR): This cable supports High Dynamic Range (HDR), including formats such as HLG. Experience deeper black levels, radiating highlights and a color spectrum, which makes your films and series so life-like never before.

Perfect for:
All 4K TVs and projectors
4K streaming boxes (e.g. Apple TV 4K, Fire TV Cube, Nvidia Shield)
Ultra HD Blu-ray Player

Fluid gaming in top quality
Whether console or PC, this cable delivers the speed that you need. It is the ideal choice for consoles like PlayStation 4 Pro or Xbox One X, in order to enjoy 4K HDR games at stable 60 Hz.

Your advantage (PC gaming): You prefer to play on the monitor? HDMI 2.0b also supports extremely high image refresh rates for popular gaming resolutions:

1440p (QHD) at up to 144 Hz
1080p (full HD) at up to 240 Hz

Enjoy a responsive, fluid gaming experience without compromises.

Reliable in Home office
Make your 4K monitor the center of your productivity. Connect your laptop and enjoy four-times the sharpness of full HD at full 60 Hz. This provides a quiet image and pin-sharp text, Ideal for multi-tasking and creative working.

Clean sound, less cable
This cable transmits not only brilliant pictures, but also high-quality sound. It supports the audio return channel (ARC), so you can connect your soundbar or AV receiver to the TV with just one cable. Naturally, the device also supports modern audio formats such as Dolby Atmos and DTS:X.

Maximum signal stability thanks to gold-plated contacts
Quality is in the detail. The precise, gold-plated plug-in contacts not only look high-quality, they are also a decisive protection against corrosion.

The advantage: Even after frequent plugging ensures a perfect fit and a permanently stable, loss-free signal transmission - for brilliant pictures and clear sound for years to come.

This text is machine translated.

Features

  • "Gold-plated, ensures better signal transmission with reduced interference
  • AV systems for soundbars, TVs and other devices
  • Watch movies in high definiton on devices such as Blu-ray players and smart TVs"

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)