• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Office desk (sitting/standing) Height-adjustable Height range: 700 up to 1170 mm (W x D) 1400 mm x 6

1/17
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPEAKA MANUAL SIT STAND DESK

  • Simple installation for short setup time
  • High stability
  • Moisture-resistant and highly resilient chipboard (TSCA Title VI-compliant)
  • Removable crank
  • Reinforced cross beam for more stability
  • Height-adjustable foot pads: Adapts to almost any floor surface

Technical specifications

  • Material : Particle Board & Melamine,Aluminum,Plastic,Steel
  • Column Design:Standard Column;Column Size:50X50、45X45mm;Adjustable Feet Pad;Max. Speed:10mm/turn;Crank Handle type;
Product type

Office desk (sitting/standing)

Height-adjustable

Yes

Height (min.)

700 mm

Max. height

1170 mm

Load capacity (max.)

40 kg

Factory colour

Black

Worktop colour

Black

Edge colour

Black

Features

Height-adjustable

Dim

(W x D) 1400 mm x 600 mm

Width

1400 mm

Depth

600 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251880 SpeaKa Professional Office desk (sitting/standing) Height-adjustable Height range: 700 up to 1170 mm (W x D) 1400 mm x 6

Description

Maximum flexibility in sitting or standing
The manually adjustable seat standing desk from Speaka is perfectly suitable for both sitting and standing with its height-adjustable plate. Thanks to the compact design, it fits in every work area, whether in the open-plan office or in the home office. The height of the plate can be set literally in a matter of minutes between 70 cm and 117 cm individually via the removable and thus space-saving hand crank. So if back and legs are hurt by the long sitting at the workplace, the table top can be quickly and easily converted to a standing table - and it can be continued to work with new energy in the stand.
Easy handling
The lengthy study of complicated operating instructions can be avoided here: The installation of the seat stand-up desk in chic black is designed with its advanced frame design so simply that the structure can be done almost intuitively. In case of uneven floor surfaces, a secure stand is ensured thanks to the height-adjustable foot pads. And even in terms of material, it leaves nothing to be desired: The moisture-resistant chip plate is made from environmentally friendly material, which offers highest stability, durability and a load capacity of up to 40 kg. In addition, the reinforced cross beam under the plate provides even more reliability under high load.

This text is machine translated.

Features

  • Material: Aluminum, plastic, metal
  • Technical data:
  • Height range: 700 to 1170mm
  • Load capacity: 40 kg
  • Max. Speed: 10mm per rotation
  • Controller type: Crank handle

Scope of delivery

  • 2x Lifting column
  • Sync rod
  • Crossbar (C)
  • Crossbar (D)
  • Desktop
  • Crank handle
  • 4x Hex head screw S-A
  • 6x Phillips head screw S-B
  • 4x Hex head screw S-C
  • 9x Silicone pad S-D
  • 6x Washer (S-E)
  • Hex wrench
  • Hint sheet
  • Assembly manual

What kind of Desks are you looking for?