• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional PC trolley SP-CPB3002-BK SP-15113636 Black Max. load=80 kg

1/8
EAN:
Part number:
Item no:
Dispatches on Thu 17 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional PC trolley SP-CPB3002-BK SP-15113636 Black Max. load=80 kg

  • Versatile mobile CPU floor stand with built-in EU standard power strip
  • Dynamic RGB lighting designed to elevate work, gaming, or storage setups
  • Adjustable height seamlessly accommodates various CPU sizes
  • Integrated headphone and controller hooks for optimal organization
  • Smooth-rolling casters ensure effortless mobility and flexibility
  • Heavy-duty design securely supports up to 40kg per shelf

Technical specifications

  • Rating: 220 - 250 V, 50 Hz, 16 A, max. 3680 W
  • USB output: 5.0 V ⎓ 2.1 A, max. 10.5 W
  • Weight capacity: 80 kg
  • Weight capacity (per shelf): 40 kg
  • Height range: 550 / 600 / 650 / 700 / 750 / 800 / 850 mm
  • Worksurface: 510 x 340 mm
Max. load

80 kg

Product type

PC trolley

Factory colour

Black

Dim

(W x H x D) 510 x 550 x 340 mm

Width

510 mm

Height

550 mm

Depth

340 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778409 SpeaKa Professional PC trolley SP-CPB3002-BK SP-15113636 Black Max. load=80 kg

Description

The black SpeaKa Professional computer wagon is a mobile PC floor stand for use in working or storage environments. With a total load capacity of up to 80 kg, it offers a functional and structured solution for safe housing of PC housings and peripherals.

Adjustable working height
The wagon can be adjusted in several steps from 550 mm to 850 mm in the height. Thus it can be tuned exactly to different PC sizes, WAS simultaneously supports an optimal ventilation of the hardware.

Integrated power supply
A built-in EU standard power strip (up to max. 3680 W) and an integrated USB output (5.0 V, 2.1 A) offer a direct and convenient power access. This simplifies the connection and charging of devices directly at the work place.

High carrying capacity and mobility
The robust design carries up to 40 kg per shelf and thus securely holds heavy housings and equipment in place. The easy-to-mount wheels are designed for durability and provide effortless mobility and flexible positioning of the car in the room.

Integrated storage and RGB lighting
The stand has built-in hooks for headphones and controllers, WAS helps to organize the accessories perfectly. Additionally, the carriage has a dynamic RGB multi-color lighting, with which the environment is optically adjusted and enhanced.

This text is machine translated.

Features

  • Multiple Height Settings: Accommodates various PC cases while ensuring optimal ventilation
  • RGB Multi-Color Lights: Creates vibrant, customizable ambient lighting
  • Heavy-Duty Casters: Ensures smooth, effortless mobility built to last
  • Supports Up to 40 kg (88 lbs) per Shelf: Safely holds heavy CPU cases and equipment
  • Built-in Power Strip: Provides convenient power access for charging and devices

Scope of delivery

  • Speaka Professional versatile mobile CPU floor stand with EU standard power strip, black
  • Speaka Professional manual
  • Safety sheet

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)