• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Presentation board SP-PB-B01 (W x H) 1250 mm x 1850 mm Felt Blue Folding, Incl. casters, Usable on b

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional foldable presentation pin board, 1250 x 1850mm, blue

  • Foldable board with white painted aluminum frame.
  • Includes 2 lockable castors

Technical specifications

  • Panel size (including frame): 150 * 120cm (before folding), 75 * 120cm (after folding)
  • Sandwich fiber board thickness: 9mm, frame size: 20 * 20mm
  • Shelf square tube size: 20 * 40mm, square tube thickness 1.2mm.
  • Surface spray coating 4 2-inch ABS casters, M8 screw rods, 2 with brakes, 2 without brakes
  • Product foldable Bracket color: Blue
Product type

Presentation board

Dim

(W x H) 1250 mm x 1850 mm

Total width

125 cm

Total height

185 cm

Factory colour

Blue

Front colour

Blue

Board colour

Blue

Easel colour

White

Pinboard option

Yes

folding

Yes

Caster with brake

Yes

Height-adjustable

No

Castors

Yes

No. of rollers

4

Both sides usable

Yes

Material

Felt

Back cover material

Felt

Front side material

Felt

Frame material

Aluminium alloy

Base type

T-base (4 casters)

Surface properties

Painted

Pack size

1 pc/pack

Range of use

Moderation

Features

Folding

Incl. casters

Usable on both sides

magnetic

No

Width

1250 mm

Height

1850 mm

Product type description

Presentation pin board

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014549 SpeaKa Professional Presentation board SP-PB-B01 (W x H) 1250 mm x 1850 mm Felt Blue Folding, Incl. casters, Usable on b

Description

Features

  • Material: Steel+aluminum alloy+ABS+felt cloth
  • Product size: 185 * 125 * 70cm
  • Panel size (including frame): 150 * 120cm (before folding), 75 * 120cm (after folding)
  • Sandwich fiber board thickness: 9mm, frame size: 20 * 20mm
  • Shelf square tube size: 20 * 40mm, square tube thickness 1.2mm.
  • Four 50mm ABS casters with surface spray coating, M8 screw rods, 2 with brakes, 2 without brakes
  • Foldable design
  • Bracket colour: Blue"

Scope of delivery

  • A - Bracket x 2
  • B - Pin board x 1
  • C - Wheel x 2 without brakes
  • D - Wheel x 2 with brakes
  • E - Plug x 4
  • F - x 2
  • G - x 2
  • H - x 4
  • I - Wrench x 1
  • Speaka professional manual

More interesting products

(*All information is plus legal VAT)