• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SAT, Antennas Cable [1x F plug - 1x Belling-Lee/IEC socket 75Ω] 10.00 m 90 dB White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa SAT/antenna cable F plug to the antenna socket 75 Ω 10 m white

  • F-plug to the antenna socket 75 Ω
  • For receivers that do not F-connection and can be connected to SAT
  • Shielded

Technical specifications

Product type

SAT

Connection type

SAT

Antenna

No. of A connectors

1 x

Type A

F plug

No. of B connections

1 x

Type B

Belling-Lee/IEC socket 75Ω

Cable length

10.00 m

Factory colour

White

Shield rating greater than

90 dB

Shielding

Braid shielding/shielding film

Connector version

straight

Cable use

SAT

Antennas

Version

Cable

Content

1 pc(s)

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967613 SpeaKa Professional SAT, Antennas Cable [1x F plug - 1x Belling-Lee/IEC socket 75Ω] 10.00 m 90 dB White

Description

Highly shielded SAT connection cable for TV or SAT Receiver with DVB-S or DVB-S2 tuner. The F-connector is connected to the SAT receiver. The coaxial socket is mostly connected to the antenna jack, who does not has any F connector and the SAT signal is switched on the normal TV port.

This text is machine translated.

What kind of Sat & Antenna Cables are you looking for?

More interesting products

(*All information is plus legal VAT)