• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SCART / RCA composite TV/receiver Cable [1x SCART plug - 3x RCA plug (phono)] 2 m Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

379 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SCART / 3 Cinch adapter cable 2 m

  • With switch
  • Shielded
  • This text is machine translated.

Technical specifications

Product type

TV/receiver Cable

Connection type

SCART

RCA composite

No. of A connectors

1 x

Type A

SCART plug

No. of B connections

3 x

Type B

RCA plug (phono)

Cable length

2 m

Factory colour

Black

Connector version

straight

Cable features

incl. changeover switch

Cable use

TV/receiver

Version

Cable

Cable design

Round

Signal flow direction

Bidirectional (bi)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967462 SpeaKa Professional SCART / RCA composite TV/receiver Cable [1x SCART plug - 3x RCA plug (phono)] 2 m Black